Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoDTRPOF-40059Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43Y4285
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $13.580 |
| 10+ | $12.480 |
| 25+ | $12.230 |
| 50+ | $11.990 |
| 100+ | $11.480 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$67.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDTRPOF-40059Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43Y4285
Bumper / Feet MountingPress Fit
Height12.2mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleRound
Product Range-
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Bumper / Feet Mounting
Press Fit
Base Diameter
12.7mm
Bumper / Feet Style
Round
Bumper / Feet Colour
Black
SVHC
To Be Advised
Height
12.2mm
Base Width
-
Product Range
-
Bumper / Feet Material
Thermoplastic Elastomer
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
