Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
8mm
Grip Range Max
6.5mm
External Depth
-
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
To Be Advised
Grip Range Min
5.5mm
Overall Length
12.3mm
Mounting Hole Dia
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
