Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | GSD-063-RDCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 26W6240 |
| Your Part Number |
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.860 |
Price for:Each
Minimum: 1
Multiple: 1
$16.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | GSD-063-RDCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 26W6240 |
| Kit Contents | 62PC BIT SET WITH KIT BOX 1/4-INCH HEX BITS |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
A variety of 1" bits for use with most power drills and drivers. 1/4" hex key locks bit into place to prevent slipping. Set is housed in a clear plastic case with bits clearly marked for easy identification.
- Phillips: #0, #1, (3) #2, #3
- Slotted: 3, 4, 5, 5. 5, 6, 6. 5, 7mm
- Square: #0, #1, #2, #3
- Torx: T8, T9, T10, T15, T20, T25, T27, T30, T40, T45
- Security torx: T8, T9, T10, T15, T20, T25, T27, T30, T40, T45
- Pozi: #0, #1, (3) #2, #3
- SAE Hex: 2. 5, 3, 4, 5, 6mm
- Metric Hex: 1/8", 9/64", 5/32", 3/16", ¼"
- Torq: 6, 8, 10mm
- Spanner: 4, 6, 8, 10mm
- Socket adapter
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Kit Contents | 62PC BIT SET WITH KIT BOX 1/4-INCH HEX BITS |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | - |
|---|
Alternatives for GSD-063-RD
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
