Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | GSD-134Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26W6247 |
| Your Part Number |
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | GSD-134Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26W6247 |
| Kit Contents | Screwdriver Set, Right Angle, 13 Piece |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Pocket sized tool has a slim line design ideal for working in confined spaces. Forward and reverse, 36-teeth ratcheting design provides torque for various tightening and loosening applications.
- Comes in a handy plastic storage case
- Ratchet length: 4 1/4"Bits included:
- Phillips: #1, #2, #3
- Slotted: 4, 6mm
- Pozi: #1, #2
- Square: #1, #2
- Hex: #3, #4
- 1/4" drive socket adapter
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Kit Contents | Screwdriver Set, Right Angle, 13 Piece |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | - |
|---|
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
