Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoGTK-197Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26W6259
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.910 |
Price for:Each
Minimum: 1
Multiple: 1
$24.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoGTK-197Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26W6259
Kit ContentsScrewdriver Set(3mm…7mm)
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Precision screwdriver set features blades made of chrome vanadium steel that is hardened and chrome plated for durability.
- ESD safe
- Impact resistant handles
- Driver handle
- Socket adapter
- Slotted: 1. 5, 2, 3mm
- Phillips: #00, #0, #1
- Torx: T5, T6, T7, T8, T9, T10, T15, T20
- Hex sockets: 3, 3. 5, 4, 4. 5, 5, 6, 7mm
- See though plastic storage case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
Screwdriver Set(3mm…7mm)
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
