Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | GV-206Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26W6253 |
| Your Part Number |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | GV-206Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26W6253 |
| Throat Diameter | - |
| Throat Capacity | 158.75mm |
| Clamp Material | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Ratcheting clamp provides easy one handed operation to hold items in place. Plastic pads won't scratch or damage materials. 6 ¼" opening ratchets quickly down to size.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Throat Diameter | - |
|---|---|
| Clamp Material | - |
| SVHC | No SVHC (17-Jan-2023) |
| Throat Capacity | 158.75mm |
|---|---|
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
