Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoJS-336TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06X8675
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoJS-336TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06X8675
Overall Length6"
Blade Width-
Blade MaterialStainless Steel
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Handy wax carvers for prototyping or electronic repair. Set includes 12 double-sided tools for a total of 24 heads.
- Stainless steel\
- Great for hobbyists, technicians, crafts
- Use with soldering, cleaning, clay modeling, and moldable plastics
- Each tool is approximately 6" in length
- Includes storage pouch
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
6"
Blade Material
Stainless Steel
SVHC
No SVHC (15-Jan-2018)
Blade Width
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
