Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoSPC10890Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27C3527
Your Part Number
225 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 5+ | $4.980 |
| 10+ | $4.500 |
| 20+ | $4.020 |
| 50+ | $3.530 |
| 100+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC10890Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27C3527
Technical Datasheet
Phillips Tip Size#1
Blade Length75mm
Overall Length155mm
Product Range-
SVHCTo Be Advised
Product Overview
The SPC10890 is a 1 x 3-inch Phillips Screwdriver offers steel blade and PVC transparent colour handle with blue colour stripe.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#1
Overall Length
155mm
SVHC
To Be Advised
Blade Length
75mm
Product Range
-
Technical Docs (1)
Alternatives for SPC10890
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
