Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1004E-A1-JCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1333
Product Range1000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,054.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2,054.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1004E-A1-JCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1333
Product Range1000E Series
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min10psi
Operating Pressure Max70psi
Contact ConfigurationSPDT
Switching Voltage DC Resistive125V
Switching Current Max500mA
Switching Current DC Resistive500mA
Product Range1000E Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Port Type
1/4" FNPT
Operating Pressure Min
10psi
Contact Configuration
SPDT
Switching Current Max
500mA
Product Range
1000E Series
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
70psi
Switching Voltage DC Resistive
125V
Switching Current DC Resistive
500mA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
