Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No160-24-CFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AM1642
Product Range160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.630 |
Price for:Each
Minimum: 1
Multiple: 1
$296.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160-24-CFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AM1642
Product Range160 Series
Diameter7.94mm
Insertion Length625.48mm
Body MaterialStainless Steel
Product Range160 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
7.94mm
Body Material
Stainless Steel
Product Range
160 Series
Insertion Length
625.48mm
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
