Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No167-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1692
Product Range160 Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $261.060 |
Price for:Each
Minimum: 1
Multiple: 1
$261.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No167-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1692
Product Range160 Series
Diameter3.18mm
Insertion Length304.8mm
Body MaterialStainless Steel
Product Range160 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
3.18mm
Body Material
Stainless Steel
Product Range
160 Series
Insertion Length
304.8mm
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
No SVHC (04-Feb-2026)
Alternatives for 167-12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
