Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1950G-5-B-24-NACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1735
Product Range1950G Series
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $698.250 |
| 5+ | $678.670 |
| 10+ | $634.500 |
Price for:Each
Minimum: 1
Multiple: 1
$698.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1950G-5-B-24-NACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1735
Product Range1950G Series
Pressure Port Type1/8" FNPT
Pressure Fitting Style1/8" FNPT
Operating Pressure Min1.5Inch-H2O
Operating Pressure Max5.5Inch-H2O
Contact ConfigurationSPDT
Switching Current Max50mA
Switching Voltage DC Resistive125V
Switching Current DC Resistive50mA
Product Range1950G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Port Type
1/8" FNPT
Operating Pressure Min
1.5Inch-H2O
Contact Configuration
SPDT
Switching Voltage DC Resistive
125V
Product Range
1950G Series
Pressure Fitting Style
1/8" FNPT
Operating Pressure Max
5.5Inch-H2O
Switching Current Max
50mA
Switching Current DC Resistive
50mA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
