Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No475-3-FM-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM2394
Product Range475 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.920 |
| 5+ | $323.600 |
| 10+ | $302.530 |
| 20+ | $296.480 |
Price for:Each
Minimum: 1
Multiple: 1
$332.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No475-3-FM-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM2394
Product Range475 Series
Pressure Measuring Range0 inH2O to 200 inH2O
Resolution (in H2O)-
Accuracy %0.5%
Response Time-
Operating Temperature Min-17.8°C
Operating Temperature Max60°C
Product Range475 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Measuring Range
0 inH2O to 200 inH2O
Accuracy %
0.5%
Operating Temperature Min
-17.8°C
Product Range
475 Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
