Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No477B-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM2419
Product Range477B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $691.170 |
| 5+ | $671.800 |
| 10+ | $628.070 |
| 20+ | $615.520 |
Price for:Each
Minimum: 1
Multiple: 1
$691.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No477B-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM2419
Product Range477B Series
Pressure Measuring Range0psi to 30psi
Resolution (in H2O)-
Accuracy %0.1%
Response Time-
Operating Temperature Min-17.8°C
Operating Temperature Max60°C
Product Range477B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Measuring Range
0psi to 30psi
Accuracy %
0.1%
Operating Temperature Min
-17.8°C
Product Range
477B Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
