Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No616D-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM2780
Product Range616D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $393.060 |
Price for:Each
Minimum: 1
Multiple: 1
$393.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No616D-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM2780
Product Range616D Series
Pressure TypeGauge
Pressure Port TypeNPT Female
Operating Pressure Min0Inch-H2O
Operating Pressure Max20Inch-H2O
Pressure Port Size1/8"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range616D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0Inch-H2O
Pressure Port Size
1/8"
Supply Voltage Min
10VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-10°C
Product Range
616D Series
Pressure Port Type
NPT Female
Operating Pressure Max
20Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
35VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 616D-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
