Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No641-6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM3038
Product Range641 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,212.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,212.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No641-6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM3038
Product Range641 Series
Flow Rate Max-
Flow Rate Min-
Flow Transmitter Output4mA to 20mA
Supply Voltage Min12VDC
Supply Voltage Max35VDC
Accuracy± 3%
Accuracy %3%
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range641 Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max100psi
Supply Voltage DC Max35V
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Max
-
Flow Transmitter Output
4mA to 20mA
Supply Voltage Max
35VDC
Accuracy %
3%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
641 Series
Pressure Max
100psi
Supply Voltage DC Min
12V
Flow Rate Min
-
Supply Voltage Min
12VDC
Accuracy
± 3%
Media Type
Argon, Carbon Dioxide, Clean Dry Air, Helium, Nitrogen, Non-Corrosive Dry Gas
Process Connection Type
NPT Male
Sensor Mounting
Pipe Mount
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Max
35V
Alternatives for 641-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
