Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.280 |
Price for:Each
Minimum: 1
Multiple: 1
$230.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No8C-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AM3244
Product Range8C Series
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Max50°C
Operating Temperature Min0°C
Output Voltage Max14VDC
Output Voltage Min-
Product Range8C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Min
0°C
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
50°C
Output Voltage Max
14VDC
Product Range
8C Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

