Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoA6-453221Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM6235
Product RangeMercoid A6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.880 |
Price for:Each
Minimum: 1
Multiple: 1
$58.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA6-453221Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM6235
Product RangeMercoid A6 Series
Pressure Type-
Pressure Fitting Style1/4" MNPT
Pressure Port Type1/4" MNPT
Operating Pressure Min8psi
Operating Pressure Max13psi
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max6VDC
Switching Current Max15A
Switching Voltage DC Resistive6V
Switching Current DC Resistive15A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeMercoid A6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
-
Pressure Port Type
1/4" MNPT
Operating Pressure Max
13psi
Switching Voltage Max
6VDC
Switching Voltage DC Resistive
6V
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
Mercoid A6 Series
Pressure Fitting Style
1/4" MNPT
Operating Pressure Min
8psi
Contact Configuration
SPST-NO, SPST-NC
Switching Current Max
15A
Switching Current DC Resistive
15A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for A6-453221
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
