Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoA6-551221Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM6236
Product RangeMercoid A6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.570 |
Price for:Each
Minimum: 1
Multiple: 1
$54.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA6-551221Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM6236
Product RangeMercoid A6 Series
Pressure Fitting Style1/4" MNPT
Pressure Port Type1/4" MNPT
Operating Pressure Min14psi
Operating Pressure Max24psi
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage DC Resistive6V
Switching Current Max15A
Switching Current DC Resistive15A
Product RangeMercoid A6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Fitting Style
1/4" MNPT
Operating Pressure Min
14psi
Contact Configuration
SPST-NO, SPST-NC
Switching Current Max
15A
Product Range
Mercoid A6 Series
Pressure Port Type
1/4" MNPT
Operating Pressure Max
24psi
Switching Voltage DC Resistive
6V
Switching Current DC Resistive
15A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
