Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAQH-20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AM5811
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $540.100 |
| 5+ | $525.820 |
| 10+ | $493.620 |
| 20+ | $484.380 |
Price for:Each
Minimum: 1
Multiple: 1
$540.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAQH-20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AM5811
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0% to 99.9%
Air Velocity Range-
CO2 Range0ppm to 2000ppm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
0% to 99.9%
CO2 Range
0ppm to 2000ppm
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
