Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVUL-5DA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM5857
Product RangeAVUL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $360.000 |
Price for:Each
Minimum: 1
Multiple: 1
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVUL-5DA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM5857
Product RangeAVUL Series
Flow Rate Max-
Flow Rate Min-
Flow Transmitter Output4mA to 20mA, 0V to 5V, 0V to 10V
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Accuracy %5%
Accuracy± 5%
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingDuct Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeAVUL Series
SVHCNo SVHC (04-Feb-2026)
Supply Voltage DC Max28.8V
Supply Voltage DC Min19.2V
Technical Specifications
Flow Rate Max
-
Flow Transmitter Output
4mA to 20mA, 0V to 5V, 0V to 10V
Supply Voltage Max
28.8V
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
AVUL Series
Supply Voltage DC Max
28.8V
Flow Rate Min
-
Supply Voltage Min
19.2V
Accuracy %
5%
Media Type
Argon, Carbon Dioxide, Clean Dry Air, Helium, Nitrogen, Non-Corrosive Dry Gas
Process Connection Type
-
Sensor Mounting
Duct Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
19.2V
Alternatives for AVUL-5DA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
