Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCCS-111100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6558
Product RangeCCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.100 |
Price for:Each
Minimum: 1
Multiple: 1
$48.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCS-111100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6558
Product RangeCCS Series
Supply Voltage Range240V AC
Supply Voltage Range240V AC
Measured CurrentAC
Accuracy-
Current Sensor TechnologySolid-Core
Primary Current0A to 200A
Secondary Signal Type-
Sensor MountingFlange
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeCCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Range
240V AC
Measured Current
AC
Current Sensor Technology
Solid-Core
Secondary Signal Type
-
Operating Temperature Min
-30°C
Product Range
CCS Series
Supply Voltage Range
240V AC
Accuracy
-
Primary Current
0A to 200A
Sensor Mounting
Flange
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
