Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCDTR-2N4D4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM3627
Product RangeCDTR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $495.420 |
Price for:Each
Minimum: 1
Multiple: 1
$495.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCDTR-2N4D4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM3627
Product RangeCDTR Series
Humidity Range0% to 85% Relative Humidity
Supply Voltage Min16VDC
Supply Voltage Max35VDC
Sensing Accuracy3%
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCDTR Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Humidity Range
0% to 85% Relative Humidity
Supply Voltage Max
35VDC
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
Qualification
-
Supply Voltage Min
16VDC
Sensing Accuracy
3%
Operating Temperature Min
0°C
Product Range
CDTR Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
