Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCFS2-DNBPN-20Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AM6595
Product RangeCFS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.940 |
Price for:Each
Minimum: 1
Multiple: 1
$99.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCFS2-DNBPN-20Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AM6595
Product RangeCFS2 Series
Level Switch TypeFloat Switch
Media TypeAlcohol, Liquid, Oil, Water
Sensor Body MaterialPP (Polypropylene)
Process Connection Type-
Output Current10A
Operating Pressure Max14.5psi
Housing MaterialPP (Polypropylene)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCFS2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
PP (Polypropylene)
Output Current
10A
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Alcohol, Liquid, Oil, Water
Process Connection Type
-
Operating Pressure Max
14.5psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
CFS2 Series
Alternatives for CFS2-DNBPN-20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
