Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCX-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AM6647
Product RangeMercoid CX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.040 |
Price for:Each
Minimum: 1
Multiple: 1
$42.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCX-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AM6647
Product RangeMercoid CX Series
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min50psi
Operating Pressure Max175psi
Contact Configuration2 x SPST-NC
Switching Current Max8.6A
Switching Voltage DC Resistive32V
Switching Current DC Resistive8.6A
Product RangeMercoid CX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
50psi
Contact Configuration
2 x SPST-NC
Switching Voltage DC Resistive
32V
Product Range
Mercoid CX Series
Pressure Port Type
1/4" FNPT
Operating Pressure Max
175psi
Switching Current Max
8.6A
Switching Current DC Resistive
8.6A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
