Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDM-053Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM2259
Product RangeDigiMag DM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.650 |
| 5+ | $197.280 |
| 10+ | $174.740 |
Price for:Each
Minimum: 1
Multiple: 1
$213.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDM-053Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM2259
Product RangeDigiMag DM Series
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Operating Pressure Max0.24Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationScrew
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Media TypeAir, Gas
Output Interface4mA to 20mA
Sensor Output TypeAnalogue
Housing MaterialPC (Polycarbonate)
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDigiMag DM Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
-
Supply Voltage Min
10VDC
Media Type
Air, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
DigiMag DM Series
Pressure Port Type
-
Operating Pressure Max
0.24Inch-H2O
Transducer Connection / Termination
Screw
Supply Voltage Max
35VDC
Output Interface
4mA to 20mA
Housing Material
PC (Polycarbonate)
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
