Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDPGAB-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM7000
Product RangeDPGAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $342.810 |
Price for:Each
Minimum: 1
Multiple: 1
$342.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDPGAB-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM7000
Product RangeDPGAB Series
Thread Size - Metric-
Operating Pressure Max300psi
Operating Temperature Min-1°C
Operating Temperature Max49°C
Product RangeDPGAB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-1°C
Product Range
DPGAB Series
Operating Pressure Max
300psi
Operating Temperature Max
49°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
