Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $719.680 |
Price for:Each
Minimum: 1
Multiple: 1
$719.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDR104102Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AM7085
Product RangeDR Series
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max100SCFH
Operating Pressure Min-
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max121°C
Product RangeDR Series
SVHCNo SVHC (04-Feb-2026)
Port Size3.175mm
Pressure Max250psi
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
100SCFH
Operating Pressure Max
250psi
Supply Voltage Max
-
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Pressure Max
250psi
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
DR Series
Port Size
3.175mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

