Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDR4141Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7165
Product RangeDR4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,347.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,347.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDR4141Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7165
Product RangeDR4 Series
Sensor TypeFlowmeter
Flow Rate Min0.2CFM
Flow Rate Max4CFM
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 10%
Media TypeGas
Process Connection Size3/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max121°C
Product RangeDR4 Series
SVHCNo SVHC (04-Feb-2026)
Port Size9.525mm
Pressure Max200psi
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
4CFM
Operating Pressure Max
200psi
Supply Voltage Max
-
Media Type
Gas
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Pressure Max
200psi
Flow Rate Min
0.2CFM
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 10%
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
DR4 Series
Port Size
9.525mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
