Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.080 |
Price for:Each
Minimum: 1
Multiple: 1
$123.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF7-SBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM7488
Product RangeF7 Series
Level Switch TypeLevel Switch
Sensor Body MaterialBuna
Media TypeLiquid, Oil, Water
Output Current1.5A
Process Connection TypeNPT Male
Operating Pressure Max150psi
Housing Material316 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeF7 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Level Switch
Media Type
Liquid, Oil, Water
Process Connection Type
NPT Male
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Sensor Body Material
Buna
Output Current
1.5A
Operating Pressure Max
150psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
F7 Series
Alternatives for F7-SB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

