Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoFSW2-CNPN-50Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AM7431
Product RangeFSW2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $339.210 |
Price for:Each
Minimum: 1
Multiple: 1
$339.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoFSW2-CNPN-50Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AM7431
Product RangeFSW2 Series
Sensor Body MaterialPP (Polypropylene)
Output Current10A
Operating Pressure Max29psi
Product RangeFSW2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
29psi
SVHC
No SVHC (04-Feb-2026)
Output Current
10A
Product Range
FSW2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
