Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.780 |
| 5+ | $189.100 |
| 10+ | $178.560 |
| 20+ | $175.530 |
Price for:Each
Minimum: 1
Multiple: 1
$193.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoHS-311Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM7721
Product RangeHS Series
Humidity Range10% to 100% Relative Humidity
Accuracy %1%
Resolution (°C)-
External Height34mm
External Width76mm
External Depth60mm
Product RangeHS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Humidity Range
10% to 100% Relative Humidity
Resolution (°C)
-
External Width
76mm
Product Range
HS Series
Accuracy %
1%
External Height
34mm
External Depth
60mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

