Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoIEFB-FB-PG-T10-LCDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM5676
Product RangeIEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,891.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7,891.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoIEFB-FB-PG-T10-LCDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM5676
Product RangeIEFB Series
Flow Range0ft/s to 20ft/s
Process Connection Size1"
Flow Transmitter Output4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
Process Connection TypeBSPT Male
Supply Voltage Min12VDC
Sensor Output TypeAnalog, Digital
Supply Voltage Max42VDC
Accuracy± 1%
Display TypeLCD
Media TypeConductive Liquid
Operating Pressure Max400psi
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeIEFB Series
Pipe Size4"
Sensor MountingPanel Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Range
0ft/s to 20ft/s
Flow Transmitter Output
4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
Supply Voltage Min
12VDC
Supply Voltage Max
42VDC
Display Type
LCD
Operating Pressure Max
400psi
Operating Temperature Max
70°C
Pipe Size
4"
SVHC
No SVHC (04-Feb-2026)
Process Connection Size
1"
Process Connection Type
BSPT Male
Sensor Output Type
Analog, Digital
Accuracy
± 1%
Media Type
Conductive Liquid
Operating Temperature Min
-20°C
Product Range
IEFB Series
Sensor Mounting
Panel Mount
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
