Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoIEFB-LN-CND-R10-LCD-COMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7777
Product RangeIEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,979.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7,979.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoIEFB-LN-CND-R10-LCD-COMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM7777
Product RangeIEFB Series
Flow Range0ft/s to 20ft/s
Process Connection Size1"
Process Connection TypeNPT Male
Sensor Output TypeAnalog, Digital
Display TypeLCD
Operating Pressure Max400psi
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeIEFB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Range
0ft/s to 20ft/s
Process Connection Type
NPT Male
Display Type
LCD
Operating Temperature Min
-20°C
Product Range
IEFB Series
Process Connection Size
1"
Sensor Output Type
Analog, Digital
Operating Pressure Max
400psi
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IEFB-LN-CND-R10-LCD-COM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
