Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL10-S-3-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM8156
Product RangeFlotect L10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $545.150 |
Price for:Each
Minimum: 1
Multiple: 1
$545.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL10-S-3-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM8156
Product RangeFlotect L10 Series
Sensor Body Material303 Stainless Steel
Output Current1.5A
Operating Pressure Max200psi
Product RangeFlotect L10 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Body Material
303 Stainless Steel
Operating Pressure Max
200psi
SVHC
No SVHC (04-Feb-2026)
Output Current
1.5A
Product Range
Flotect L10 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
