Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoLCT316-100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM7935
Product RangeLCT316 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.560 |
Price for:Each
Minimum: 1
Multiple: 1
$115.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLCT316-100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM7935
Product RangeLCT316 Series
Product RangeLCT316 Series
Timer FunctionsCountdown / Up
Time Min1s
Time Max999min
No. of Timing Ranges-
No. of Digits-
Timer OutputSPST-NO
Supply Voltage Max115VAC
Current Rating Nom16A
Connection / Termination-
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LCT316 Series
Time Min
1s
No. of Timing Ranges
-
Timer Output
SPST-NO
Current Rating Nom
16A
Panel Cutout Height
-
SVHC
No SVHC (04-Feb-2026)
Timer Functions
Countdown / Up
Time Max
999min
No. of Digits
-
Supply Voltage Max
115VAC
Connection / Termination
-
Panel Cutout Width
-
Alternatives for LCT316-100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
