Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoLPTK-04Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM3727
Product RangeLPTK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.050 |
| 5+ | $78.140 |
| 10+ | $73.800 |
| 20+ | $72.550 |
Price for:Each
Minimum: 1
Multiple: 1
$80.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLPTK-04Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM3727
Product RangeLPTK Series
Pressure Measuring Range0kPa to 8kPa
Resolution (in H2O)-
Accuracy %3%
Response Time-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeLPTK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Measuring Range
0kPa to 8kPa
Accuracy %
3%
Operating Temperature Min
-40°C
Product Range
LPTK Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
