Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMHS-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AM8522
Product RangeMHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.080 |
Price for:Each
Minimum: 1
Multiple: 1
$49.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMHS-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AM8522
Product RangeMHS Series
Pressure Port Type1/8" NPT
Pressure Fitting Style1/8" NPT
Operating Pressure Min28Inch-H2O
Operating Pressure Max111Inch-H2O
Contact ConfigurationSPDT
Product RangeMHS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Port Type
1/8" NPT
Operating Pressure Min
28Inch-H2O
Contact Configuration
SPDT
SVHC
No SVHC (04-Feb-2026)
Pressure Fitting Style
1/8" NPT
Operating Pressure Max
111Inch-H2O
Product Range
MHS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
