Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMMF-2-TMVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8774
Product RangeMini-Master MMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.730 |
Price for:Each
Minimum: 1
Multiple: 1
$69.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMMF-2-TMVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8774
Product RangeMini-Master MMF Series
Flow Rate Min0.2SCFH
Flow Rate Max2SCFH
Supply Voltage Min-
Supply Voltage Max-
Product RangeMini-Master MMF Series
SVHCNo SVHC (04-Feb-2026)
Port Size6.35mm
Pressure Max10psi
Technical Specifications
Flow Rate Min
0.2SCFH
Supply Voltage Min
-
Product Range
Mini-Master MMF Series
Port Size
6.35mm
Flow Rate Max
2SCFH
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Pressure Max
10psi
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
