Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMSX-W20-IN-LCDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AM8934
Product RangeMagnesense MSX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.830 |
Price for:Each
Minimum: 1
Multiple: 1
$298.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMSX-W20-IN-LCDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AM8934
Product RangeMagnesense MSX Series
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Operating Pressure Max0.5Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationTerminal Block
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMagnesense MSX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
-
Supply Voltage Min
10VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
Magnesense MSX Series
Pressure Port Type
-
Operating Pressure Max
0.5Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MSX-W20-IN-LCD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
