Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoOLS-11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM9110
Product RangeOPTITROL OLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.260 |
Price for:Each
Minimum: 1
Multiple: 1
$196.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoOLS-11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM9110
Product RangeOPTITROL OLS Series
Sensor Output TypeVoltage / Current
Supply Voltage DC Min10V
Supply Voltage DC Max28V
Output Current100mA
Product RangeOPTITROL OLS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage DC Max
28V
Product Range
OPTITROL OLS Series
Supply Voltage DC Min
10V
Output Current
100mA
SVHC
No SVHC (04-Feb-2026)
Alternatives for OLS-11
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
