Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoPFT-IAN-B111-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM9237
Product RangePFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,075.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,075.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoPFT-IAN-B111-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM9237
Product RangePFT Series
Flow Rate Max-
Flow Rate Min-
Supply Voltage Min35VDC
Supply Voltage Max10VDC
Accuracy-
Media TypeLiquid
Process Connection Size1-1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePFT Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max325psi
Port Size38.1mm
Supply Voltage DC Max35V
Supply Voltage DC Min10V
Technical Specifications
Flow Rate Max
-
Supply Voltage Min
35VDC
Accuracy
-
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
PFT Series
Pressure Max
325psi
Supply Voltage DC Max
35V
Flow Rate Min
-
Supply Voltage Max
10VDC
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
Thread Mount
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Port Size
38.1mm
Supply Voltage DC Min
10V
Alternatives for PFT-IAN-B111-S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
