Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoRH-R16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM3804
Product RangeRH-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.270 |
Price for:Each
Minimum: 1
Multiple: 1
$274.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoRH-R16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM3804
Product RangeRH-R Series
Connector Type A-
Connector Type B-
No. of Positions-
Cable Length - Metric4.9m
Cable Length - Imperial16ft
Product RangeRH-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
-
No. of Positions
-
Cable Length - Imperial
16ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
-
Cable Length - Metric
4.9m
Product Range
RH-R Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
