Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | RMA-23-SSVCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK3122 |
| Product Range | RATE-MASTER RMA Series |
| Your Part Number |
12 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.630 |
| 5+ | $99.740 |
| 10+ | $93.250 |
Price for:Each
Minimum: 1
Multiple: 1
$102.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | RMA-23-SSVCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK3122 |
| Product Range | RATE-MASTER RMA Series |
| Sensor Type | Flowmeter |
| Flow Rate Min | 5l/min |
| Flow Rate Max | 50l/min |
| Operating Pressure Min | - |
| Operating Pressure Max | 100psi |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Accuracy | ± 4% |
| Media Type | Air |
| Process Connection Size | 1/8" |
| Process Connection Type | NPT Female |
| Pipe Size | - |
| Sensor Mounting | Bracket |
| Operating Temperature Min | - |
| Operating Temperature Max | 54°C |
| Product Range | RATE-MASTER RMA Series |
| SVHC | No SVHC (04-Feb-2026) |
| Port Size | 3.175mm |
| Pressure Max | 100psi |
Technical Specifications
| Sensor Type | Flowmeter |
|---|---|
| Flow Rate Max | 50l/min |
| Operating Pressure Max | 100psi |
| Supply Voltage Max | - |
| Media Type | Air |
| Process Connection Type | NPT Female |
| Sensor Mounting | Bracket |
| Operating Temperature Max | 54°C |
| SVHC | No SVHC (04-Feb-2026) |
| Pressure Max | 100psi |
| Flow Rate Min | 5l/min |
|---|---|
| Operating Pressure Min | - |
| Supply Voltage Min | - |
| Accuracy | ± 4% |
| Process Connection Size | 1/8" |
| Pipe Size | - |
| Operating Temperature Min | - |
| Product Range | RATE-MASTER RMA Series |
| Port Size | 3.175mm |
Alternatives for RMA-23-SSV
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
