Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-100-3/4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM9916
Product RangeSFI-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $387.130 |
Price for:Each
Minimum: 1
Multiple: 1
$387.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-100-3/4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM9916
Product RangeSFI-100 Series
Flow Indicator TypeSingle Window
Media TypeGas, Liquid
Flow Direction-
Process Connection Size3/4"
Process Connection TypeNPT Female
Operating Temperature Min-
Operating Temperature Max93°C
Sensor Body MaterialBronze
Product RangeSFI-100 Series
SVHCNo SVHC (04-Feb-2026)
Port Size19.05mm
Pressure Max125psi
Technical Specifications
Flow Indicator Type
Single Window
Flow Direction
-
Process Connection Type
NPT Female
Operating Temperature Max
93°C
Product Range
SFI-100 Series
Port Size
19.05mm
Media Type
Gas, Liquid
Process Connection Size
3/4"
Operating Temperature Min
-
Sensor Body Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Pressure Max
125psi
Alternatives for SFI-100-3/4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
