Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSSV-S2F1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AM0228
Product RangeSSV-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.810 |
Price for:Each
Minimum: 1
Multiple: 1
$205.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSSV-S2F1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AM0228
Product RangeSSV-S Series
Valve Function2 Way, Open
Pneumatic Connection1/4" NPT
Operating Pressure Max87psi
Supply Voltage Max110VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min0°C
Operating Temperature Max65°C
Operating Pressure Min0psi
Product RangeSSV-S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Valve Function
2 Way, Open
Operating Pressure Max
87psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
65°C
Product Range
SSV-S Series
Pneumatic Connection
1/4" NPT
Supply Voltage Max
110VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
0°C
Operating Pressure Min
0psi
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
