Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoV6EPS-S-S-5-SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1184
Product RangeFlotect V6 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,161.260 |
| 5+ | $1,128.710 |
| 10+ | $1,055.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,161.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoV6EPS-S-S-5-SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1184
Product RangeFlotect V6 Series
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Product RangeFlotect V6 Series
SVHCNo SVHC (04-Feb-2026)
Port Size12.7mm
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
Flotect V6 Series
Port Size
12.7mm
Flow Rate Max
-
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
