Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVBS-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM0828
Product RangeVBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $846.510 |
Price for:Each
Minimum: 1
Multiple: 1
$846.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVBS-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM0828
Product RangeVBS Series
Sensor TypeVibration Switch
Supply Voltage-
Impedance-
Sensor Mounting-
Sensitivity-
External Diameter26.87mm
Internal Diameter-
Input Current-
Product RangeVBS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Vibration Switch
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
VBS Series
Supply Voltage
-
Sensor Mounting
-
External Diameter
26.87mm
Input Current
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
