Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFB-66-BVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1005
Product RangeVisi-Float VFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.820 |
Price for:Each
Minimum: 1
Multiple: 1
$179.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFB-66-BVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1005
Product RangeVisi-Float VFB Series
Flow Rate Min1l/min
Flow Rate Max10l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy %3%
Product RangeVisi-Float VFB Series
SVHCNo SVHC (04-Feb-2026)
Port Size3.175mm
Pressure Max100psi
Technical Specifications
Flow Rate Min
1l/min
Supply Voltage Min
-
Accuracy %
3%
SVHC
No SVHC (04-Feb-2026)
Pressure Max
100psi
Flow Rate Max
10l/min
Supply Voltage Max
-
Product Range
Visi-Float VFB Series
Port Size
3.175mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
