Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No500ASSP1M2QECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK4674
Product Range500A Series
Your Part Number
213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.860 |
| 25+ | $3.660 |
| 50+ | $3.570 |
| 100+ | $3.440 |
| 250+ | $3.280 |
| 500+ | $2.990 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No500ASSP1M2QECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK4674
Product Range500A Series
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range500A Series
Contact Current Max3A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
3A
Contact Voltage DC Max
28V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-None-On
Product Range
500A Series
Contact Voltage AC Max
120V
Orientation
Vertical
Alternatives for 500ASSP1M2QE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
